You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCI-Ex Adaptor for 2.5" U.3 NVMe SSD Drives -
PEX4SFF8639U3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEX4SFF8639U3
- Order Code:
- CS36349
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899000
- Technical Datasheet:
- PEX4SFF8639U3 Datasheet
Product Overview
- Easily enable ultra fast data access by adding an internal SFF-TA-1001 U.3 NVMe SSD
- Vented full-profile bracket with PCB cutout to ensure optimal airflow
- Compatible with drive heights from 5-15mm (5/7/9.5/12.5/15mm)
- Supports PCI-Ex 3.0 & 4.0 x4/x8/x16 slots
- OS independent, no software or drivers required
- 2 Year manufacturer warranty
Contents
U.3 adaptor, mounting screws and user guide
Footnotes
Product Information
- :
- 2.5" U.3 to PCIe Adapter Card
- :
- NVMe
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.45 (£44.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.