You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.1 Channel Sound Card - PCI-Ex, 24-bit, 192KHz -
PEXSOUND7CH
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEXSOUND7CH
- Order Code:
- CS28756
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030860376
- Technical Datasheet:
- PEXSOUND7CH Datasheet
Product Overview
- Designed to fit easily into low-profile computers with a separate header bracket
- Versatile design with S/PDIF digital optical or 3.5mm outputs
- Supports HD audio with up to 24-bit/192KHz recording and playback
- ~92dB SNR (signal-to-noise ratio) on front output
- Three internal auxiliary inputs
- PCI-Express x1 interface
- Supports Windows XP/Vista/7/8/10
- 2 Year manufacturer warranty
Contents
Soundcard, 2x LP brackets and user guide
Product Information
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.68 (£59.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.