You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port Gigabit PoE+ Injector -
POEINJ4G
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- POEINJ4G
- Order Code:
- CS28677
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030859752
- Technical Datasheet:
- POEINJ4G Datasheet
Product Overview
- Cost effective alternative to upgrading your existing network equipment to support PoE
- Offers 120W total power distribution and delivers full power from each port (up to 30.8W)
- Automatically detects the correct power requirements for all connected devices
- Fully compliant with 802.3at/802.3af standards
- Supplies power and data connectivity up to 100m
- Integrated circuit protection prevents power interference between each port
- LED Status indicators for power and usage
- Compact, wall-mountable metal enclosure
- Connections: 8x RJ45 Gigabit Ethernet ports
- Dimensions (HxWxD): 26x70x94mm
- 2 Year manufacturer warranty
Contents
PoE injector, AC adaptor, power leads (NA/UK/EU) and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.72 (£149.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.