You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Port 2.5GbE & PoE+ PCI-Express Network Card -
PR12GIP-NETWORK-CARD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PR12GIP-NETWORK-CARD
- Order Code:
- CS36759
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030903493
- Technical Datasheet:
- PR12GIP-NETWORK-CARD Datasheet
Product Overview
- Utilises Intel I225-V chipset with vPro technology for remote management
- Advanced feature set including VLAN tagging, 9K jumbo frame and PXE Boot
- Supports IEEE 802.3af & 802.3at (Type 1 and Type 2) standards for Power Sourcing Equipment (PSE)
- Supplies up to 30W (PSE) and 25.5W PD (at 48V DC) without the need for a PoE injector
- Multi-Gigabit connectivity supports 10Mb/s, 100Mb/s, 1Gb/s & 2.5Gb/s speeds
- PCI-Express 2.0 (x1) interface
- Optional low profile bracket included
- Supports Windows 10/11 & Server 2019/2022, Linux 5.8.x+ (LTS only) and VMware ESXi 7.0
- 2 Year manufacturer warranty
Contents
Network card, LP bracket and user guide
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £92.78 (£111.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.