You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port USB 3.2 Gen 2 10Gbps PCI-Express Card, 4x USB-C & Internal USB-A -
PS4C3IA3-USB-C-CARD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PS4C3IA3-USB-C-CARD
- Order Code:
- CS37411
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030909174
- Technical Datasheet:
- PS4C3IA3-USB-C-CARD Datasheet
Product Overview
- Provides four external USB 3.2 Gen 2 USB-C ports (15W power) and a USB 3.2 Gen 2 USB-A internal port (7.5W power)
- Compliant with UASP for improved performance
- Optional SATA power provides additional power to the USB ports when motherboard power is insufficient
- Supplied with full-size (installed) and low profile brackets
- PCI-Express (x4) Interface
- Drivers automatically install in most OS including Windows 8+, Linux & macOS
- Supports Windows 7/8/10/11, Linux 3.5+ (LTS only) and macOS 10.13-10.15/11/12/13/14
- 2 Year manufacturer warranty
Contents
PCI-Express card, LP bracket and user guide
Footnotes
Product Information
- :
- PCI Express 3.0
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.48 (£78.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.