You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-A Plug to USB-C Plug Heavy Duty Coiled Charge & Sync Lead, 1m -
R2ACC-1M-USB-CABLE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- R2ACC-1M-USB-CABLE
- Order Code:
- CS35116
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893596
- Technical Datasheet:
- R2ACC-1M-USB-CABLE Datasheet
Product Overview
- Heavy duty construction, reinforced with aramid fiber to prevent stress damage
- USB 2.0 specification with transfer rates up 480Mb/s and up to 3A charging
- Extra long strain relief moulding that is tested to withstand over 5000 bend cycles
- Coiled cable retracts for easy storage
- Lifetime manufacturer warranty
Product Information
- :
- Type A Plug to Type C Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.54 (£10.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.