You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Certified HDMI 2.0 Lead with Ethernet, 1m Black -
RHDMM1MP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- RHDMM1MP
- Order Code:
- AV30083
- Product Range
- Startech RHDMM Premium HDMI 2.0 Cables
- Also Known As:
- GTIN UPC EAN: 0065030882286
- Technical Datasheet:
- RHDMM1MP Datasheet
Product Range Selector (Startech RHDMM Premium HDMI 2.0 Cables)
See all from this product rangeProduct Overview
- Suitable for resolutions up to 4K UHD @60Hz (4096x2160)
- Supports transfer rates up to 18Gb/s
- Reinforced cable with aramid fibres for increased durability and flexibility
- Aluminium-Mylar foil shielding with braid
- TPE Cable jacket and extra long strain relief tested to withstand over 10,000 bend cycles
- Gold plated connectors with metal shield to protect against EMI
Applications
Audio Visual, Video & Vision
Contents
HDMI lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Startech RHDMM Premium HDMI 2.0 Cables
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.02 (£14.42) | ( ) |
3+ | £11.72 (£14.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.