You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rugged USB 3-in-1 Lightning USB-C Micro USB Multi Charging Cable, 1m -
RLTCUB1MBK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- RLTCUB1MBK
- Order Code:
- CS37538
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030907996
- Technical Datasheet:
- RLTCUB1MBK Datasheet
Product Overview
- Convenient 3-in-1 USB charging cable, ideal for various smartphones and tablets
- Greatly reduces the need to carry multiple charging cables
- Provides an Apple Lightning connection, USB-C plug and Micro USB connector
- Connectors are quickly interchangeable for compatibility across multiple devices
- Rugged and flexible TPE jacket along with Aramid-reinforced construction ensures long-term durability
- Apple MFi certified for guaranteed compatibility with Apple Lightning-enabled devices
- 2 Year manufacturer warranty
Contents
Cable only
Footnotes
Product Information
- :
- Type A Plug to Lightning Plug, Micro Type B Plug, Type C Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 01/08/25
5 more will be available week commencing 01/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.58 (£16.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.