You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lightning to USB Type A Lead, 1m White -
RUSBLTMM1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- RUSBLTMM1M
- Order Code:
- TE08669
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030875158
- Technical Datasheet:
- RUSBLTMM1M Datasheet
Product Overview
- Compatible with devices equipped with lightning port, including: iPhone 12 Pro/Max/Mini, iPhone 8/11/11 Pro, iPhone XR, iPad Air, iPad, iPad Mini
- Charge/sync from USB Type-A charger port
- Lightning connector provides 12W for charging your iOS devices
Contents
Lightning cable only
Product Information
- :
- Type A Plug to Lightning Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.81 (£14.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.