You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug USB 2.0 USB-IF Certified Screw Locking Charging Lead, 3m Black -
S2CEPR3M-USBSL-CABLE
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- S2CEPR3M-USBSL-CABLE
- Order Code:
- CS38102
- Product Range
- Startech S2CEPR Braided Charging Cables
- Also Known As:
- GTIN UPC EAN: 0065030916806
- Technical Datasheet:
- S2CEPR3M-USBSL-CABLE Datasheet
Product Range Selector (Startech S2CEPR Braided Charging Cables)
See all from this product rangeProduct Overview
- High performance USB-C charging cable
- Delivers up to 240W Power Delivery and 5A output for fast charging
- Integrated E-marker chip and USB-IF certified to ensure consistent Power Delivery output
- USB 2.0 transfer speeds up to 480Mb/s
- M2 Dual locking screw design to prevent accidental disconnection
- Flexible and durable braided nylon jacket withstands ±90° bends
- Nickel plated USB-C connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- Type C Plug to Type C Plug
- :
- 3m
- :
- 9.8ft
- :
- USB 2.0
- :
- Black
- :
- E-Marked Cable
- :
- Startech S2CEPR Braided Charging Cables
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.98 (£19.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.