You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives -
SDOCK2U313R
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SDOCK2U313R
- Order Code:
- CS30070
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863551
- Technical Datasheet:
- SDOCK2U313R Datasheet
Product Overview
- Intuitive operation with multifunction LED indicators
- Connect the dock to your computer through USB for use as an external storage solution
- Supports large capacity SATA HDD/SSD drives (tested up to 6TB)
- Twin bay design with eject buttons for easy drive swapping
- Tray-less and tool-less drive insertion
- SuperSpeed Plus USB 3.1 interface with transfer speeds up to 10Gb/s
- Supplied with both a standard USB A cable and a Thunderbolt 3 compatible USB-C cable
- OS independent, no drivers required
- Dimensions (HxWxD): 70x142x132mm
- 2 Year manufacturer warranty
Contents
Docking station, ac adaptor, USB A cable, USB-C cable and user guide
Product Information
- :
- Standalone Drive Duplicator and Docking Station
- :
- SATA 6 Gb/s
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.72 (£101.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.