You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 eSATA Dual Hard Drive Docking Station with UASP for 2.5/3.5" SATA 6GB/s SSD/HDD -
SDOCK2U33EB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SDOCK2U33EB
- Order Code:
- CS27564
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030855891
- Technical Datasheet:
- SDOCK2U33EB Datasheet
Product Overview
- Compatible with both 2.5" and 3.5" form factor drives (HDD) and solid state drives (SSD)
- Supports large capacity HDD and SSD drives (tested with 4TB 3.5" and 2TB 2.5")
- Full SATA III compatibility for transfer speeds up to 6Gbps and USB 3.0 transfer speeds up to 5Gbps
- UASP Support; Up to 70% faster performance when used with a UASP compatible host
- eSATA and USB 3.0 interfaces
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8, Linux, Chrome OS and Mac OS X
- Dimensions (HxWxD): 70x143x132mm
- 2 Year manufacturer warranty
Contents
Docking station, USB 3.0 cable, eSATA cable, ac adaptor and user guide
Product Information
- :
- Docking Station
- :
- SATA 6 Gb/s
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.98 (£71.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.