You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Dual Bay SATA 2.5/3.5" HDD/SSD Docking Station -
SDOCK2U33V
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SDOCK2U33V
- Order Code:
- CS31428
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030870634
- Technical Datasheet:
- SDOCK2U33V Datasheet
Product Overview
- Convenient top-loading design with independent drive doors
- Compatible with 2.5" & 3.5" form factor drives
- Supports large capacity HDD and SSD drives (tested up to 10TB at 7200rpm)
- UASP Support; up to 70% faster performance when used with a UASP compatible host
- SuperSpeed USB 3.0 (5Gb/s) interface
- OS independent; no software required
- Dimensions (HxWxD): 62x114x130mm
- 2 Year manufacturer warranty
Contents
Docking station, AC adaptor (UK/EU/NA/ANZ), USB cable and user guide
Product Information
- :
- Docking Station
- :
- SATA 6 Gb/s
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.68 (£59.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.