You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 3.0 to 4-Bay 2.5/3.5" SATA 6GB/s HDD/SSD Docking Station with UASP & Dual Fans - 

SDOCK4U33

SDOCK4U33 - USB 3.0 to 4-Bay 2.5/3.5" SATA 6GB/s HDD/SSD Docking Station with UASP & Dual Fans

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SDOCK4U33
Order Code:
CS29742
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030857932
Technical Datasheet:
SDOCK4U33   Datasheet
See all Technical Docs

Product Overview

Versatile hard drive docking station. Quad bay design with independently powered SATA connectors for docking and swapping multiple drives using a single USB port.
  • Full separate operation for each bay; hot-swap any drive while transferring data from another
  • Compatible with both 2.5" and 3.5" form factor drives (HDD) and solid state drives (SSD)
  • UASP Support; Up to 70% faster performance when used with a UASP compatible host
  • Built-in dual cooling fans for optimal performance
  • SuperSpeed USB 3.0 interface
  • Supports Win XP/Vista/7/8, Chrome OS, Linux and Mac OS X
  • Dimensions (HxWxD): 85x285x171mm
  • 2 Year manufacturer warranty

Contents

Contents: Docking station, ac adaptor (UK/EU/NA/AUS), USB cable and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030857932

Available for back order

More stock available to supplier lead times which is approximately 10/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£131.42 ( £157.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £131.42 (£157.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --