You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 10GB/s Single-Bay Dock for 2.5"/3.5" SATA SSD/HDDs -
SDOCKU313
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SDOCKU313
- Order Code:
- CS28937
- Also Known As:
- GTIN UPC EAN: 0065030861656
- Technical Datasheet:
- SDOCKU313 Datasheet
Product Overview
- Compatible with 2.5" and 3.5" form factor SATA hard drives (HDD) and solid state drives (SSD)
- Supports drives up to 6TB capacity
- Top loading design with easy drive eject button
- UASP Support for enhanced performance
- Backwards compatible with USB 3.0, 2.0 & 1.0
- Multi function LED indicators
- Dimensions (HxWxD): 64x145x93mm
- 2 Year manufacturer warranty
Contents
Contents: Docking station, ac adaptor, UK/EU/AU/NA adaptor plugs, USB cable and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £51.94 (£62.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.