You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim Lock Noble Wedge Slot Combination Laptop Cable Lock, 1.5m - 

SNBLC4D-LAPTOP-LOCK

SNBLC4D-LAPTOP-LOCK - Slim Lock Noble Wedge Slot Combination Laptop Cable Lock, 1.5m
SNBLC4D-LAPTOP-LOCK - Slim Lock Noble Wedge Slot Combination Laptop Cable Lock, 1.5m
SNBLC4D-LAPTOP-LOCK - Slim Lock Noble Wedge Slot Combination Laptop Cable Lock, 1.5m
SNBLC4D-LAPTOP-LOCK - Slim Lock Noble Wedge Slot Combination Laptop Cable Lock, 1.5m
SNBLC4D-LAPTOP-LOCK - Slim Lock Noble Wedge Slot Combination Laptop Cable Lock, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SNBLC4D-LAPTOP-LOCK
Order Code:
CS37540
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030900720
See all Technical Docs

Product Overview

A practical solution for protecting your laptop or ultra-slim notebook against theft. The Startech SNBLC4D-LAPTOP-LOCK is a locking system for Wedge-slot compatible laptops, workstations and peripherals. The simple & effective keyless design incorporates a four digit combination lock with 10,000 possible cominations and a cut-resistant carbon steel cable to enhance device security.
  • Cable lock is not brand-specific and is compatible with any device that uses a Noble Wedge compatible locking slot
  • Resettable 4 digit combination lock with 10,000 possible combinations
  • Off-centre lock design allows slim devices to rest flat while the cable is attached
  • 360° Rotating lock head reduces strain on the security slot
  • The lock can withstand pulling force of up to 27kg
  • 1.5m Cut-resistant carbon steel cable provides plenty of reach whilst secured
  • Includes hook and loop strap for storage
  • 2 Year manufacturer warranty

Footnotes

Note: Pull force values may vary if security slots do not comply with the design standards of the respective manufacturers.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030900720

5 In stock Need more?

???PF_PDP_RSP_SUP???

£17.49 ( £20.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.49 (£20.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --