You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Port USB 3.0 Desktop Hub with Charge & Sync Ports, USB-A to 10x USB-A -
ST103008U2C
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST103008U2C
- Order Code:
- CS34465
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030861731
- Technical Datasheet:
- ST103008U2C Datasheet
Product Overview
- Provides 10x USB-A ports for connecting peripherals
- Two 1.5A Fast Charge ports with USB Battery Charging Specifiation 1.2
- USB 3.0 transfer speeds up to 5Gb/s
- Includes 48W universal power adaptor
- LED indicators for ports status and activity
- Supports Plug & Play, hot-swap and hot-plugging
- Built-in on/off power button
- Dimensions (HxWxD): 24x60x201mm
- 2 Year manufacturer warranty
Contents
Hub, USB lead, AC adaptor (UK/EU/NA/ANZ)
Product Information
- :
- 10Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.96 (£80.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.