You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Port Industrial USB 3.0 Hub with Surge & ESD Protection -
ST1030USBM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST1030USBM
- Order Code:
- CS34525
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863001
- Technical Datasheet:
- ST1030USBM Datasheet
Product Overview
- Equipped with ten well spaced USB-A ports for easy access
- 15kV Air / 8kV Contact ESD protection and 350W Surge protection across all ports
- Wide operating temperature range (0°C to 70°C) for use in demanding environments
- Supports battery charging specification 1.2; delivers up to 2.4A on each port with up to maximum 50W draw total
- SuperSpeed USB 3.0 transfer speeds up to 5Gb/s and backwards compatible with USB 2.0
- Fully TAA compliant
- Powered by 7-24V DC terminal block input
- Built-in wall mounting brackets and DIN mount rails included
- OS independant, no software or drivers required
- Dimensions (HxWxD): 31x56x198mm
- 2 Year manufacturer warranty
Contents
Hub, terminal block, USB cable, DIN rail mounting kit and user guide
Product Information
- :
- 10Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £155.61 (£186.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.