You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 60Hz HDMI over Cat6 Extender with IR, 100m -
ST121HD20L
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST121HD20L
- Order Code:
- AV29930
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030882637
- Technical Datasheet:
- ST121HD20L Datasheet
Product Overview
- Utilise existing Cat6 infrastructure to create a digital signage solution
- Maximum range up to 100m using Cat6 cabling (4K UHD), or 140m for 1080p Full HD transmission
- Supports video resolutions up to 3840x2160 @60Hz
- 7.1 Surround sound audio specification
- Supports all major HDMI audio formats such as Dolby TrueHD, Dolby Digital and DTS-HD
- Built-in IR extender allows you to control video source from remote location
- Fully compatible with HDCP 1.4 & 2.2
- Durable steel enclosure with black finish
- Dimensions (HxWxD): 26x110x75mm (each)
- 2 Year manufacturer warranty
Contents
Transmitter, receiver, 2x AC adaptors (UK/EU/NA/ANZ), IR kit, 3.5mm to RS232 adaptors, mounting brackets and user guide
Product Information
- :
- -
- :
- ANZ, EU, JP, NA, UK
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £392.89 (£471.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.