You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K 60Hz HDMI 2.0 over Cat6 Extender with IR, 50m - 

ST121HD20V

ST121HD20V - 4K 60Hz HDMI 2.0 over Cat6 Extender with IR, 50m
ST121HD20V - 4K 60Hz HDMI 2.0 over Cat6 Extender with IR, 50m
ST121HD20V - 4K 60Hz HDMI 2.0 over Cat6 Extender with IR, 50m
ST121HD20V - 4K 60Hz HDMI 2.0 over Cat6 Extender with IR, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST121HD20V
Order Code:
AV29931
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030880084
Technical Datasheet:
ST121HD20V   Datasheet
See all Technical Docs

Product Overview

Easily transmit a 4K UHD video signal to a remote HDMI display up to 50m away via standard Cat6 cabling. The extender features an additional HDMI output for local viewing and maintains high quality video signal complete with 7.1 digital audio support, perfect for remote digital signage and advertising applications.
  • Utilise existing Cat6 infrastructure to create a digital signage solution
  • Maximum transmission range up to 50m using Cat6 cabling
  • HDMI Loop function for local display output
  • Supports video resolutions up to 3840x2160 @60Hz
  • HDMI 2.0 capabilities with HDR support and 4:4:4 chroma subsampling
  • 7.1 Surround sound audio specification
  • Built-in IR extender allows you to control video source from remote location
  • Fully compliant with HDCP 2.2
  • Dimensions (HxWxD): 13x70x97mm (each)
  • 2 Year manufacturer warranty

Contents

Transmitter, receiver, 2x AC adaptors (UK/EU/NA/ANZ), IR transmitter, IR receiver and user guide

Product Information


:
-

:
ANZ, EU, JP, NA, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030880084

3 In stock Need more?

???PF_PDP_RSP_SUP???

£114.39 ( £137.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £114.39 (£137.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --