You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way 4K 60Hz HDMI 2.0 Splitter - 

ST122HD20S

ST122HD20S - 2 Way 4K 60Hz HDMI 2.0 Splitter
ST122HD20S - 2 Way 4K 60Hz HDMI 2.0 Splitter
ST122HD20S - 2 Way 4K 60Hz HDMI 2.0 Splitter
ST122HD20S - 2 Way 4K 60Hz HDMI 2.0 Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST122HD20S
Order Code:
AV29932
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030883573
Technical Datasheet:
ST122HD20S   Datasheet
See all Technical Docs

Product Overview

The Startech ST122HD20S allows you to easily connects a high definition video source to two separate HDMI displays. The splitter provides full support for HDMI 2.0 equipment including true 4K Ultra HD resolution and 4:4:4 chroma subsampling, with the built-in scaling function allowing it to output to two different resolutions at the same time.
  • Supports true 4K resolutions up to 3840x2160 @60Hz
  • Built-in scaling function, the splitter can output to two different resolutions simultaneously
  • Full support for HDMI 2.0b capabilities with HDR and 4:4:4 chroma subsampling
  • 7.1 Surround sound audio specification
  • Integrated DAC (Digital to Analogue Converter) with flexible audio support
  • Provides three audio outputs for connection to speakers/amplifiers; HDMI, 3.5mm and optical output (audio output is provided on all ports simultaneously)
  • Fully compliant with HDCP 2.2 and is backwards compatible
  • Passive design supports cables up to maximum of 5m
  • Durable steel enclosure with black finish
  • Dimensions (HxWxD): 11x120x63mm
  • 2 Year manufacturer warranty

Product Information


:
-

:
ANZ, EU, NA, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030883573

9 In stock Need more?

???PF_PDP_RSP_SUP???

£64.64 ( £77.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £64.64 (£77.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --