You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way 4K UHD HDMI Splitter -
ST122HD4KU
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST122HD4KU
- Order Code:
- CS34470
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030858465
- Technical Datasheet:
- ST122HD4KU Datasheet
Product Overview
- Supports resolutions up to 4K UHD resolution @30Hz
- 7.1 Surround sound audio support
- HDMI v1.4 standard
- USB or mains powered (USB cable & AC adaptor supplied)
- Compact design with integrated cable
- 2 Year manufacturer warranty
Contents
Splitter, AC adaptor (UK/EU/NA/AU), USB cable and user guide
Product Information
Technical Documents (2)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.52 (£55.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.