You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port Rugged Industrial USB Hub - Mountable, Bus Powered -
ST4200USBM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST4200USBM
- Order Code:
- CS28514
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030831024
- Technical Datasheet:
- ST4200USBM Datasheet
Product Overview
- Compact design with wall or DIN rail mounting
- Easily add additional USB ports to rack mounted equipment
- Powered by USB bus or external three wire terminal block with support for 7~24VDC input
- Supplied with a 2m USB host cable
- OS independant; no software or drivers required
- Dimensions (HxWxD): 26x115x57mm
- 2 Year manufacturer warranty
Contents
Contents: Hub, DIN mounting rails, USB cable and user guide
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.98 (£67.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.