You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port 4K HDMI USB-C KVM Switch -
SV211HDUC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV211HDUC
- Order Code:
- CS33902
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030882170
Product Overview
- Simple push-button operation to switch between connected computers
- Supports HDMI 2.0 output resolution up to 4K UHD 60Hz
- 7.1 Channel audio support over HDMI connection
- USB-C connectivity requires only a single cable to connect to each computer (cables included)
- Compatible with Thunderbolt 3 ports
- Compact, lightweight design powered by USB connection
- OS independant hardware, no drivers required
- Dimensions (HxWxD): 16x140x71mm
- 2 Year manufacturer warranty
Contents
KVM switch, USB-C cables and user guide
Footnotes
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- HDMI Socket, 2x USB-A
- :
- 2x USB-C Socket
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £109.72 (£131.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.