You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch - 

SV221HUC4K

SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch
SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch
SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch
SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch
SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch
SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch
SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch
SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch
SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch
SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch
SV221HUC4K - 2 Port Hybrid USB-C / USB-A 4K HDMI KVM Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SV221HUC4K
Order Code:
CS37199
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030891820
Technical Datasheet:
SV221HUC4K   Datasheet
See all Technical Docs

Product Overview

The SV221HUC4K from Startech is a 2 port USB-C / USB-A hybrid KVM that allows you to easily switch between a USB-C (or Thunderbolt™ 3) computer and a USB-A and HDMI computer, using a single keyboard, HDMI display and mouse. The switch supports resolutions up to 4K UHD at 60Hz and can drive one large HDMI 2.0 display with ease, to maximise viewing space. The lightweight small form factor makes this mini KVM switch easy to deploy and the USB-C design ensures required cables are kept to a minimum, making it ideal for mobile/hot desk environments. The KVM is OS independent supporting all operating systems including Windows, Linux, macOS, Android, iOS and iPadOS. StarTech has rigorously tested this product to ensure compatibility with all popular device brands including: Dell, HP, Apple and Lenovo.
  • Switch between a USB-C and USB-A computer via a shared keyboard, mouse and display
  • Simple push-button control for intuitive device selection
  • HDMI Output supports resolutions up to 4K UHD (3840x2160 @60Hz)
  • Ready to use, comes complete with all required cables
  • Lightweight modern design is USB powered for ease of use
  • Plug & play compatibility, no drivers or software required
  • Compatible with Thunderbolt 3 ports
  • Dimensions (HxWxD): 15x138x70mm
  • 2 Year manufacturer warranty

Contents

KVM switch, USB-C cable, Micro USB cable, HDMI cable and user guide

Footnotes

Note: USB-C host device must support DP Alt Mode.

Product Information


:
KVM

:
Manual

:
2

:
2x USB 2.0 Type-A, HDMI

:
USB 2.0 Type-C, Micro USB, HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030891820

1 In stock Need more?

???PF_PDP_RSP_SUP???

£108.72 ( £130.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £108.72 (£130.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --