You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 3 PCIe Expansion Chassis with DisplayPort, PCIe x16 -
TB31PCIEX16
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TB31PCIEX16
- Order Code:
- CS33071
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030868440
- Technical Datasheet:
- TB31PCIEX16 Datasheet
Product Overview
- Enables you to add a PCI Express card to your laptop through an external Thunderbolt 3 connection
- Chassis also features a DisplayPort video output that enables you to connect an additional monitor to your laptop
- Daisy chain up to six Thunderbolt 3 devices, giving you the freedom to expand your workstation even further
- Add many types of PCIe cards to your Thunderbolt 3 laptop; PCIe USB 3.1/3.0/2.0, USB-C, SSD, network, eSATA, FireWire or video capture cards
- Increase your productivity with Thunderbolt 3 and up to 40Gbps bandwidth
- Supports one 4K Displayport monitor and a second extended monitor display through the Thunderbolt 3 (USB-C) port
- Supports 5K Thunderbolt displays
- Provides a x16 4 lane PCIe 3.0 slot or interface
- Durable aluminium construction & TAA compliant
- Supports Win 7/8/10 and Mac OS 10.12-10.14
- Internal 60mm cooling fan
- Dimensions (HxWxD): 82x142x280mm
- 2 Years manufacturer warranty
Contents
Expansion box, Thunderbolt 3 cable, x4 rubber feet, poweer adaptor and user guide
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £259.42 (£311.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.