You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 3 Dual 4K Docking Station with Power Delivery -
TB3DK2DHVUE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TB3DK2DHVUE
- Order Code:
- CS34928
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030876247
- Technical Datasheet:
- TB3DK2DHVUE Datasheet
Product Overview
- Provides HDMI, VGA and 2x DisplayPort video outputs, Gigabit LAN port and 2x USB 3.0 ports
- Supports dual DisplayPort, HDMI & DisplayPort or HDMI & VGA display arrangements
- Digital display resolutions for single/dual arrangements up to 4096x2160 @60Hz (HDMI/DisplayPort)
- VGA resolution support up to 1920x1200 @60Hz
- 120W Adaptor with 85W power delivery for charging laptop and connected devices
- LAN port adds wired network connectivity
- Thunderbolt 3 interface (40Gb/s)
- Supports Windows 7/8/10/11 and Mac OS 10.12-15, 11, 12
- Dimensions (HxWxD): 24x196x59mm
- 3 Year manufacturer warranty
Contents
Docking station, Thunderbolt 3 cable, AC adaptor (UK/EU) and user guide
Warnings
Product Information
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £204.62 (£245.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.