You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 3 (USB-C) 40Gbps Male to Male Lead, 0.8m Black -
TBLT34MM80CM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TBLT34MM80CM
- Order Code:
- CS33131
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880718
- Technical Datasheet:
- TBLT34MM80CM Datasheet
Product Overview
- Connect, charge and sync your Thunderbolt and USB 3.1 devices
- Supports transfer rates up to 40Gb/s when connected to a Thunderbolt 3 device
- Supports transmission of full 4K video
- Delivers up to 60W power for charging notebooks or powering displays
- 2 Year manufacturer warranty
Product Information
- :
- USB Type C Plug
- :
- Type C Plug to Type C Plug
- :
- USB Type C Plug
- :
- 0.8m
- :
- 31.5"
- :
- USB 3.1
- :
- Black
- :
- E-Marked Cable
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.74 (£33.29) | ( ) |
3+ | £26.20 (£31.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.