You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 4 (USB-C) 40Gbps Male to Male Lead, 0.5m Black -
TBLT4MM50CM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TBLT4MM50CM
- Order Code:
- CS36474
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893466
- Technical Datasheet:
- TBLT4MM50CM Datasheet
Product Overview
- Supports full 8K 60Hz video and DisplayPort 1.4a with Display Stream Compression (DSC)
- Capable of transfer rates up to 40Gb/s and 100W Power Delivery
- Intel certified for guaranteed compatibility with Thunderbolt hosts and devices
- Connect to Thunderbolt networking devices or daisy-chain up to 6 Thunderbolt 4 devices
- Durable TPE cable jacket with PVC strain reliefs and nickel-plated connectors
- 2 Year manufacturer warranty
Product Information
- :
- Type C Plug to Type C Plug
- :
- 0.5m
- :
- 19.7"
- :
- USB 4.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.98 (£34.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.