You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.0 A Male to Female Active Extension Hub, 10m Black -
U01043-USB-EXTENDER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- U01043-USB-EXTENDER
- Order Code:
- CS36451
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897365
- Technical Datasheet:
- U01043-USB-EXTENDER Datasheet
Product Overview
- Active design allows the hub to function without external power for most devices
- Supplied with 5V/4A adaptor for USB peripherals that require additional power
- Another extender can be daisy-chained for a maximum extension of 20m
- USB 3.0 data transfer speeds up to 5Gb/s
- Supports wake-on-USB functionality
- Plug & play, no drivers or software required
- Level 2 ESD protection (4kV air, 4kV contact)
- Cable shielding reduces EMI for reliable connection
- 2 Year manufacturer warranty
Contents
Extension lead, AC adaptor and user guide
Product Information
- :
- Type A Plug to Type A Receptacle
- :
- 10m
- :
- 32.8ft
- :
- USB 3.0
- :
- Black
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £135.42 (£162.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.