You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro USB to Mini USB 2.0 OTG Lead, 0.2m -
UMUSBOTG8IN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- UMUSBOTG8IN
- Order Code:
- CS29487
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863179
- Technical Datasheet:
- UMUSBOTG8IN Datasheet
Product Overview
- Create a USB OTG host for connecting drives or other devices that use a Mini USB connection
- Durable PVC construction
Contents
Contents: OTG cable only
Footnotes
Product Information
- :
- Micro USB Type B Plug
- :
- Mini Type B Plug to Micro Type B Plug
- :
- Mini USB Type B Plug
- :
- 203mm
- :
- 8"
- :
- USB 2.0 OTG
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.62 (£4.34) | ( ) |
5+ | £3.38 (£4.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.