You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Universal Keyed Laptop Cable Lock, 2m -
UNIVK-LAPTOP-LOCK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- UNIVK-LAPTOP-LOCK
- Order Code:
- CS36477
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899802
- Technical Datasheet:
- UNIVK-LAPTOP-LOCK Datasheet
Product Overview
- Adjustable lock tip that is compatible with Kensington K-Slot, Kensington nano and Noble Wedge lock slots
- Keyed locking system that comes complete with two keys
- Push-to-lock button activates the lock without needing a key
- The lock can withstand pull force of 91.2kg (K-Slot), 98.8kg (Nano) and 61.2kg (Noble Wedge)
- Full motion lock design with 360° ball joint and elbow joint with 90° pivot to minimise strain on the locking slot
- 2m Cut-resistant carbon steel cable provides plenty of reach whilst secured
- 2 Year manufacturer warranty
Footnotes
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.40 (£49.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.