You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-in-1 Master Keyed Universal Keyed Laptop Cable Lock, 2m - 

UNIVKMKO-LAPTOP-LOCK

UNIVKMKO-LAPTOP-LOCK - 3-in-1 Master Keyed Universal Keyed Laptop Cable Lock, 2m
UNIVKMKO-LAPTOP-LOCK - 3-in-1 Master Keyed Universal Keyed Laptop Cable Lock, 2m
UNIVKMKO-LAPTOP-LOCK - 3-in-1 Master Keyed Universal Keyed Laptop Cable Lock, 2m
UNIVKMKO-LAPTOP-LOCK - 3-in-1 Master Keyed Universal Keyed Laptop Cable Lock, 2m
UNIVKMKO-LAPTOP-LOCK - 3-in-1 Master Keyed Universal Keyed Laptop Cable Lock, 2m
UNIVKMKO-LAPTOP-LOCK - 3-in-1 Master Keyed Universal Keyed Laptop Cable Lock, 2m
UNIVKMKO-LAPTOP-LOCK - 3-in-1 Master Keyed Universal Keyed Laptop Cable Lock, 2m
UNIVKMKO-LAPTOP-LOCK - 3-in-1 Master Keyed Universal Keyed Laptop Cable Lock, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
UNIVKMKO-LAPTOP-LOCK
Order Code:
CS37465
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030908429
See all Technical Docs

Product Overview

A simple and effective solution for securing your computer and detering theft. The UNIVKMKO-LAPTOP-LOCK features a 3-in-1 adjustable locking system that is suitable for K-Slot, Nano and Noble Wedge lock slots for maximum compatibility. The clever design incorporates a convenient keyed locking system with push-to-lock function and a cut-resistant carbon steel cable. The lock is master-keyed and includes two keys, but IT managers or designated key holders can request a master key from Startech with a valid proof of purchase.
  • Adjustable lock tip that is compatible with Kensington K-Slot, Kensington nano and Noble Wedge lock slots
  • Master keyed locking system that comes complete with two keys (Master Key not included in package)
  • Versatile and future-proof lock design with wide compatibility
  • The lock can withstand pull force of 91.2kg (K-Slot), 98.8kg (Nano) and 61.2kg (Noble Wedge)
  • Full motion lock with 360° ball joint and elbow joint with 90° pivot to minimise strain on the locking slot
  • 2m Cut-resistant carbon steel cable provides plenty of reach whilst secured
  • 2 Year manufacturer warranty

Footnotes

Note: Master Key is not included but can be requested with proof of purchase. Pull force values may vary if security slots do not comply with the design standards of the respective manufacturers.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030908429

9 In stock Need more?

???PF_PDP_RSP_SUP???

£34.23 ( £41.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.23 (£41.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --