You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to Gigabit Network Adaptor with USB 3.0 Hub & Power Delivery - 

US1GC303APD

New
US1GC303APD - USB-C to Gigabit Network Adaptor with USB 3.0 Hub & Power Delivery
US1GC303APD - USB-C to Gigabit Network Adaptor with USB 3.0 Hub & Power Delivery
US1GC303APD - USB-C to Gigabit Network Adaptor with USB 3.0 Hub & Power Delivery
US1GC303APD - USB-C to Gigabit Network Adaptor with USB 3.0 Hub & Power Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
US1GC303APD
Order Code:
CS38469
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030869973
Technical Datasheet:
US1GC303APD   Datasheet
See all Technical Docs

Product Overview

The Startech US1GC303APD is ideal for mobile use, it provides a wired internet connection that supports full Gigabit bandwidth virtually anywhere you go. The adaptor also provides three USB 3.0 ports for connecting additional peripherals and a dedicated Power Delivery port, so you can power the hub and charge your laptop at the same time.
  • Expand the connectivity options of your laptop or tablet
  • Utilise the full power of a USB 3.0 5Gb/s connection for full Gigabit bandwidth
  • Full duplex support with flow control and layer 2 priority encoding
  • Supports Wake-on-LAN, Jumbo Frames and VLAN tagging features
  • Dedicated USB-C port supports Power Delivery 2.0, allowing you to use your laptops power adaptor to charge your device and power the hub at the same time
  • Built-in USB 3.0 hub provides three USB-A ports for connecting additional periphals
  • Travel-friendly design with integrated USB-C cable
  • Compatible with Thunderbolt™ 3 ports
  • Dimensions (HxWxD): 17x95x41mm
  • 2 Year manufacturer warranty

Contents

Network adaptor hub and user guide

Footnotes

Note: USB-C port does not support DP Alt Mode or Data transfer. To ensure full functionality, host device should support USB Power Delivery 2.0. VLAN Tagging is not supported in MacOS.

Product Information


:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030869973

3 In stock Need more?

???PF_PDP_RSP_SUP???

£43.45 ( £52.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.45 (£52.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --