You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to Open SFP Adaptor for Fibre Optic Access - 

US1GC30SFP

New
US1GC30SFP - USB-C to Open SFP Adaptor for Fibre Optic Access
US1GC30SFP - USB-C to Open SFP Adaptor for Fibre Optic Access

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
US1GC30SFP
Order Code:
CS38467
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030875042
Technical Datasheet:
US1GC30SFP   Datasheet
See all Technical Docs

Product Overview

The Startech US1GC30SFP is a flexible fibre optic solution that provides an open SFP slot via a USB-C connection, allowing you to connect a suitable SFP module to provide a secure fibre network connection. Compatible with Windows and Mac systems, the adaptor provides a Gigabit Ethernet (1000Mbps) optical network connection for laptops, tablets or systems without expansion slots.
  • Simple and intuitive optical network adaptor that provides an SFP slot via a USB 3.0 Type-C connection
  • Open SFP slot supports any MSA compliant SFP module, allowing you to use a preferred SFP transceiver module to meet your requirementss
  • Supports Multi-mode (MMF) and Single-mode (SMF) fibre modules
  • Supports data transfer rates up to 1000Mbps (Gigabit network connection)
  • Fiber-to-the-desk connectivity (FTTD) maximises network security, reducing the risk of leaks of sensitive information, without reducing network speed
  • Supports 9K jumbo frames, Wake-on-LAN and VLAN tagging
  • Compact and lightweight design with integrated USB-C cable
  • Supports Windows 7/8/10/11 & 11 ARM, Server 2008-2022, macOS 10.9-10.14/11/12/13/14/15 and Linux 3.5-4.11.x (LTS only)
  • 2 Year manufacturer warranty

Contents

Adaptor and user guide

Footnotes

Note: Jumbo Frames are no longer supported in macOS. Reading of SFP module DOM/DDM is unsupported.

Product Information


:
SFP

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030875042

1 In stock Need more?

???PF_PDP_RSP_SUP???

£192.28 ( £230.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £192.28 (£230.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --