You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 2.0 over Cat5e / Cat6 Ethernet Extender Kit, 50m - 

USB2001EXTV

USB2001EXTV - USB 2.0 over Cat5e / Cat6 Ethernet Extender Kit, 50m
USB2001EXTV - USB 2.0 over Cat5e / Cat6 Ethernet Extender Kit, 50m
USB2001EXTV - USB 2.0 over Cat5e / Cat6 Ethernet Extender Kit, 50m
USB2001EXTV - USB 2.0 over Cat5e / Cat6 Ethernet Extender Kit, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB2001EXTV
Order Code:
CS35836
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030866132
Technical Datasheet:
USB2001EXTV   Datasheet
See all Technical Docs

Product Overview

Cost effective solution for extending a USB connection with standard networking cable, overcoming the traditional limitation of USB cable length. Capable of extending a single USB 2.0 connection up to 50m, the kit is ideal for long-range USB applications such as webcams, peripherals and kiosk units. The receiver is connected to a power source for any applications that require USB power.
  • Extend a single USB 2.0 connection up to 50m away
  • Includes a power adaptor for remote unit for applications that require USB power
  • Compact and durable metal housings
  • Fully TAA compliant
  • OS independent with plug & play setup
  • Dimensions (HxWxD): 22x52x80mm
  • 2 Year manufacturer warranty

Contents

USB transmitter, USB receiver, AC adaptor, 1.6m Ethernet lead, USB host cable and user guide

Product Information


:
USB over Ethernet

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030866132

2 In stock Need more?

???PF_PDP_RSP_SUP???

£123.82 ( £148.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £123.82 (£148.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --