You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-A Plug to USB-C Plug USB 2.0 Charging Lead, 0.15m Black -
USB2AC15CMBK
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2AC15CMBK
- Order Code:
- CS38570
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030922456
- Technical Datasheet:
- USB2AC15CMBK Datasheet
Product Overview
- Short charging cable for USB-C devices
- Supports fast charginmg with up to 15W and 3A output
- Data transfer rates up to 480Mb/s
- Rugged TPE outer jacket for increased durability
- Aluminium-Mylar foil with braid shielding and TPE cable jacket
- Nickel plated USB-A & USB-C connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Footnotes
Product Information
- :
- Type A Plug to Type C Plug
- :
- 150mm
- :
- 0.49ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.42 (£4.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.