You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug 240W PD EPR Charging Lead, 2m White -
USB2EPR2MW
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2EPR2MW
- Order Code:
- CS37415
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030910194
- Technical Datasheet:
- USB2EPR2MW Datasheet
Product Overview
- USB-C charging cable suitable for high performance laptops, tablets and other devices
- USB-IF Certified with E-marker chip to guarantee compatibility and performance
- Supports Power Delivery 3.1 Extended Power Range with up to 240W output
- Supports up to 5A fast charging
- USB 2.0 data transfer speeds up to 480Mb/s
- Rugged, halogen-free TPE cable and strain relief
- Aluminium-Mylar foil with braid shielding for EMI protection
- Lifetime limited manufacturer warranty
Contents
Cable only
Footnotes
Product Information
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- White
- :
- E-Marked Cable
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.75 (£12.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.