You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB to Mini USB Lead, 0.5m Black - 

USB2HABM50CM

USB2HABM50CM - USB to Mini USB Lead, 0.5m Black
USB2HABM50CM - USB to Mini USB Lead, 0.5m Black
USB2HABM50CM - USB to Mini USB Lead, 0.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB2HABM50CM
Order Code:
CS37788
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030845571
Technical Datasheet:
USB2HABM50CM   Datasheet
See all Technical Docs

Product Overview

The Startech Mini USB lead provides USB-A to Mini USB B (5-pin) connections, supporting high speed USB 2.0 transfer rates up to 480Mb/s. This high quality cable is an ideal replacement for connecting digital cameras, PDAs and similar devices to a host computer.
  • High speed USB 2.0 transfer rates up to 480Mb/s
  • Aluminum-Mylar foil with braided shielding
  • Durable PVC cable jackets with strain relief
  • Lifetime limited manufacturer warranty

Contents

Cable only

Product Information


:
Type A Plug to Mini Type B Plug

:
0.5m

:
19.7"

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030845571

15 In stock Need more?

???PF_PDP_RSP_SUP???

£2.08 ( £2.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.08 (£2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --