You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17W 3.4A Dual Port USB Wall Charger for International Travel -
USB2PACBK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2PACBK
- Order Code:
- TE09002
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030859677
- Technical Datasheet:
- USB2PACBK Datasheet
Product Overview
- Compact and portable travel charger designed for international use
- Dual USB charging ports; 1A output for smartphones and 2.4A output for tablet charging
- The charger features North American plug design that folds away for easy storage and you can easily swap out the plug for the correct international plug
- Lightweight design makes it ideal for carry-on luggage
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- -
- :
- AU, EU, NA, UK
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.07 (£18.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.