You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug USB 3.2 Gen 1 Charging Lead, 2m -
USB315CC2M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB315CC2M
- Order Code:
- CS37271
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030869928
- Technical Datasheet:
- USB315CC2M Datasheet
Product Overview
- Convenient charge & sync cable for USB-C devices with up to 60W Power Delivery
- USB-IF certified to meet all USB 3.2 Gen 1 specifications
- Data transfer rates up to 5Gb/s
- Supports 4K 60Hz video and DisplayPort 1.2
- Compatible with Thunderbolt 3 ports
- Durable PVC cable jacket with moulded strain relief
- Aluminium-Mylar foil with braid shielding
- Nickel plated USB connections
- 2 Year manufacturer warranty
Contents
Cable only
Product Information
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 3.2
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.75 (£21.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.