You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Right Angled USB-C to USB-A USB 5Gbps Adaptor - 

USB31CAADGCPRA

USB31CAADGCPRA - Right Angled USB-C to USB-A USB 5Gbps Adaptor
USB31CAADGCPRA - Right Angled USB-C to USB-A USB 5Gbps Adaptor
USB31CAADGCPRA - Right Angled USB-C to USB-A USB 5Gbps Adaptor
USB31CAADGCPRA - Right Angled USB-C to USB-A USB 5Gbps Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB31CAADGCPRA
Order Code:
CS37628
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030911542
Technical Datasheet:
USB31CAADGCPRA   Datasheet
See all Technical Docs

Product Overview

The Startech USB31CAADGCPRA is a simple and effective adaptor that allows you to connect a USB-A device to a USB-C port or convert a standard USB cable to USB-C. Right angled design is ideal for when space is limited and reduces connector strain. The adaptor supports transfer speeds up to 5Gb/s and is capable of 5V/3A output from a powered USB-C connection.
  • Compact USB-C to USB-A adaptor with easily identifiable connector markings
  • Right angled design is ideal for installations with limited available space and to reduce connector strain
  • High quality aluminium alloy construction
  • Universally compatible with Plug & Play setup
  • Supports USB transfer speeds up to 5Gb/s
  • Backwards compatible with USB 2.0 (480Mb/s) connections for legacy devices
  • Provides up to 5V, 3A output from a powered USB-C connection (up to 15W charging to a USB-A device)
  • Dimensions (HxWxD) 12x26x21mm

Contents

Adaptor only

Footnotes

Note: Does not support DP Alt Mode or Power Delivery.

Product Information


:
USB Type C Plug

:
USB Type A Receptacle

:
USB 2.0, 3.0

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030911542

2 In stock Need more?

???PF_PDP_RSP_SUP???

£4.32 ( £5.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.32 (£5.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --