You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Gen 2 (10Gb/s) USB-C to USB 3.1 B Plug Lead, 1m -
USB31CB1M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB31CB1M
- Order Code:
- CS32751
- Product Range
- Startech - USB 3.1 Gen 2 Leads
- Also Known As:
- GTIN UPC EAN: 0065030860765
- Technical Datasheet:
- USB31CB1M Datasheet
Product Range Selector (Startech - USB 3.1 Gen 2 Leads)
See all from this product rangeProduct Overview
- Supports data rates up to 10Gb/s when connected to a suitable host
- Thunderbolt 3 port compatible
- 2 Year manufacturer warranty
Contents
Cable only
Product Information
- :
- Type B Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 3.1
- :
- Black
- :
- -
- :
- Startech - USB 3.1 Gen 2 Leads
Technical Docs (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £13.48 (£16.18) | ( ) |
3+ | £12.64 (£15.17) | ( ) |
Pricing is unavailable. Please contact customer services.