You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Plug to USB-C Plug USB 3.2 Gen 2 Lead, 1m Black - 

USB31CCV1M

USB31CCV1M - USB-C Plug to USB-C Plug USB 3.2 Gen 2 Lead, 1m Black
USB31CCV1M - USB-C Plug to USB-C Plug USB 3.2 Gen 2 Lead, 1m Black
USB31CCV1M - USB-C Plug to USB-C Plug USB 3.2 Gen 2 Lead, 1m Black
USB31CCV1M - USB-C Plug to USB-C Plug USB 3.2 Gen 2 Lead, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB31CCV1M
Order Code:
CS34818
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030893312
Technical Datasheet:
USB31CCV1M   Datasheet
See all Technical Docs

Product Overview

USB31CCV1M is an USB-C cable. This USB 3.2 Gen 2 10Gbps USB-C cable lets users connect their USB Type-C devices for syncing, charging and powering their devices. The cable is also compatible with Thunderbolt 3 ports, which means users can charge and sync their USB-C mobile devices using your Thunderbolt 3 laptop. The cable supports 8K 60Hz or 4K 144Hz video with DisplayPort 1.4 and is backward compatible to connect their docking station or laptop to a monitor that supports 4K or 1080p resolutions. The cable has undergone rigorous compliance testing and is certified by USB-IF (USB implementers forum) to meet all USB 3.2 specifications. It works w/docking stations/external hard drives, TB3/4 or USB-C laptops MacBook air/pro, surface book, X1 carbon, iPad Pro, iPhone 15 [Plus/Pro/Max] and up, Samsung Galaxy S8 and up, Pixel 5; USB-C portable monitors Asus ZenScreen/ProArt.
  • High-performance, USB-IF certified USB C cable, durable design
  • Provide superior connections with USB-IF certified cables
  • 2 years warranty
  • Nickel connector plating, TPE cable jacket, aluminium-mylar foil with braid cable shield
  • Type and rate : USB 3.2 Gen 2 - 10Gbit/s
  • Gray and black colour
  • 1m cable length, 4.8mm cable OD
  • 30/32AWG wire gauge
  • 100W power delivery

Product Information


:
Type C Plug to Type C Plug

:
1m

:
3.3ft

:
USB 3.1, 3.2

:
Black, Grey

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030893312

62 In stock Need more?

???PF_PDP_RSP_SUP???

£12.68 ( £15.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.68 (£15.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --