You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 to Dual Port Gigabit Ethernet Adaptor NIC with USB Port -
USB32000SPT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB32000SPT
- Order Code:
- CS25856
- Also Known As:
- GTIN UPC EAN: 0065030851428
- Technical Datasheet:
- USB32000SPT Datasheet
Product Overview
- Portable external USB 3.0 network adaptor
- Turns a SuperSpeed USB 3.0 port into dual Gigabit RJ45 network ports
- Pass through design allows you to retain the use of the USB socket
- Provides dedicated Gigabit bandwidth to each port
- Full duplex operation with 802.3x flow control
- Crossover detection and auto-correction (Auto MDIX)
- Supports Jumbo Frames and 802.1Q VLAN tagging
- Powered by USB 3.0 bus connection
- Supports Win XP/Vista/7/8, Linux and Mac OS 10.6-8
- Dimensions (HxWxD): 16x60x75mm
- 2 Year manufacturer's warranty
Contents
Contents: Dual Ethernet adaptor, software and user guide
Product Information
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.48 (£65.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.