You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 to DVI / VGA External Video Card Multi Monitor Adaptor – 2048 x 1152 -
USB32DVIPRO
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB32DVIPRO
- Order Code:
- CS27432
- Also Known As:
- GTIN UPC EAN: 0065030846110
- Technical Datasheet:
- USB32DVIPRO Datasheet
Product Overview
- Add multi-monitor capability to a USB 3.0 enabled PC
- Turns a USB 3.0 port into a DVI-I output
- Supplied with a DVI to VGA adaptor for VGA monitors
- High resolution video output up to 2048x1152
- Supports Mirrored, Extended or Primary display modes
- Driver software supports display rotation
- Supports Windows Aero 3D interface
- Up to 5 devices can be used on a single system
- USB Powered, no external adaptor required
- Min. Sys. Req: 2.8GHz i3 Dual Core CPU, 2GB RAM
- Supports Win 2000/XP/Vista/7/8, Mac OS 10.6-10.12, 10.14, Chrome OS v55+, Ubuntu 14.04, 16.04
- Dimensions (HxWxD): 16x44x78mm
- 2 Year manufacturer warranty
Contents
Contents: Monitor adaptor, DVI-VGA adaptor, software and user guide
Footnotes
Product Information
- :
- USB 3.0
- :
- DVI
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £78.82 (£94.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























