You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 3.0 to HDMI External Video Card Multi Monitor Adaptor 1920 x 1200, 1080p - 

USB32HDES

USB32HDES - USB 3.0 to HDMI External Video Card Multi Monitor Adaptor 1920 x 1200, 1080p
USB32HDES - USB 3.0 to HDMI External Video Card Multi Monitor Adaptor 1920 x 1200, 1080p
USB32HDES - USB 3.0 to HDMI External Video Card Multi Monitor Adaptor 1920 x 1200, 1080p
USB32HDES - USB 3.0 to HDMI External Video Card Multi Monitor Adaptor 1920 x 1200, 1080p
USB32HDES - USB 3.0 to HDMI External Video Card Multi Monitor Adaptor 1920 x 1200, 1080p

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB32HDES
Order Code:
CS33065
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030854887
Technical Datasheet:
USB32HDES   Datasheet
See all Technical Docs

Product Overview

Functioning as an external graphics card this USB to HDMI adaptor provides a convenient way to add multi-monitor capability to a USB 3.0 enabled desktop or laptop computer. The adaptor minimises clutter with its slim design that effortlessly blends in with your video cable. It is an ideal space saving solution for multi-monitor applications and is perfect for for those wanting to display multiple applications on different screens.
  • Turns a USB 3.0 port into an HDMI output with HD video support
  • Functioning as an external graphics card the adaptor provides a convenient way to add multi-monitor capability
  • High resolution video output up to 1920x1200 1080p
  • Supports Mirrored, Extended or Primary display modes
  • USB Powered, no external adaptor required
  • Min. Sys. Req: 2.4GHz Quad Core CPU, 4GB RAM
  • SuperSpeed USB 3.0 (5 Gbps) delivers smooth content
  • Supports Win XP/Vista/7/8/10
  • Dimensions (HxWxD): 12x250x190mm
  • 2 Year manufacturer warranty

Contents

USB 3.0 video adaptor, software and user guide

Product Information


:
USB 3.0

:
HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030854887

Available for back order

Deliveries start from 13/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£32.48 ( £38.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.48 (£38.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --