You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim USB 3.0 to VGA Multi Monitor Adaptor, 1920x1200 -
USB32VGAES
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB32VGAES
- Order Code:
- CS33135
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030854870
- Technical Datasheet:
- USB32VGAES Datasheet
Product Overview
- Connect a VGA monitor as a secondary display; supports up to 5 adaptors on a single computer (dependent on system resources)
- Supports resolutions up to 1920x1200 / 1080p
- Supports Mirrored, Extended or Primary display configuration
- USB Powered, no external power adaptor required
- Supports Windows XP/Vista/7/8/10, WHQL certified
- System requirements: Qyad core 2.4GHz processor and 4GB RAM (i5 or greater recommended)
- 2 Year manufacturer warranty
Contents
Adaptor, software and user guide
Footnotes
Warnings
Product Information
- :
- USB 3.0
- :
- VGA
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.85 (£23.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.