You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim USB-A to Micro USB 3.0 Lead, 3m - 

USB3AUB3MS

New
USB3AUB3MS - Slim USB-A to Micro USB 3.0 Lead, 3m
USB3AUB3MS - Slim USB-A to Micro USB 3.0 Lead, 3m
USB3AUB3MS - Slim USB-A to Micro USB 3.0 Lead, 3m
USB3AUB3MS - Slim USB-A to Micro USB 3.0 Lead, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB3AUB3MS
Order Code:
CS38442
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030859721
Technical Datasheet:
USB3AUB3MS   Datasheet
See all Technical Docs

Product Overview

The Startech USB3AUB3MS features a slim wire construction that makes it easier to install your USB devices. This cable is approximately half the thickness of a regular USB cable, giving you the freedom to place your devices as needed and with minimal clutter. Plus, the thin Micro USB connector moulding makes this a great cable for mobile devices too - it lets you plug into your device without having to take it out of its case every time!
  • Unique replacement cable for USB 3.0 external drives and mobile devices
  • Thin, flexible cable with slim micro USB connector moulding
  • Charge and sync USB 3.2 Gen 1 mobile devices, cable provides full charging power
  • USB 3.2 Gen 1 data transfer rates up to 5Gb/s
  • Aluminium-Mylar foil with braided shielding and PVC jacket
  • Moulded connectors with integral strain relief for flexibility

Contents

Cable only

Product Information


:
Type A Plug to Micro Type B Plug

:
3m

:
9.8ft

:
USB 3.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030859721

5 In stock Need more?

???PF_PDP_RSP_SUP???

£10.98 ( £13.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.98 (£13.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --