You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 3.0 Triple Monitor Docking Station with USB / HDMI / DisplayPort / Ethernet - 

USB3DOCKH2DP

USB3DOCKH2DP - USB 3.0 Triple Monitor Docking Station with USB / HDMI / DisplayPort / Ethernet
USB3DOCKH2DP - USB 3.0 Triple Monitor Docking Station with USB / HDMI / DisplayPort / Ethernet
USB3DOCKH2DP - USB 3.0 Triple Monitor Docking Station with USB / HDMI / DisplayPort / Ethernet
USB3DOCKH2DP - USB 3.0 Triple Monitor Docking Station with USB / HDMI / DisplayPort / Ethernet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB3DOCKH2DP
Order Code:
CS35233
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030860918
Technical Datasheet:
USB3DOCKH2DP   Datasheet
See all Technical Docs

Product Overview

Easily create a fully featured workstation with flexible connectivity options and three high definition video outputs to make the most of a triple monitor setup. The USB3DOCKH2DP provides HDMI & dual DisplayPort outputs, Gigabit LAN port, 3.5mm audio ports and five USB 3.0 ports for additional peripherals. With a discrete sloped design and full compatiblity for Mac & Windows computers, the dock makes for the perfect laptop accessory.
  • Docking station provides three high definition video outputs
  • DisplayPort Output 1 supports resolutions up to 3840x2160 @30Hz
  • DisplayPort Output 2 supports resolutions up to 2560x1600
  • HDMI Output supports resolutions up to 2560x1440
  • Five port USB 3.0 hub with easy access Fast Charge USB port on side
  • USB Battery Charging specification 1.2
  • LAN port adds wired network connectivity
  • Separate 3.5mm audio ports for headset, headphones and microphone connection
  • Sloped, low profile design also functions as a laptop riser
  • Security lock slot for securing the docking station
  • Supports Windows 7/8/10/11, MacOS 10.9-10.12/10.14/10.15/11/12 , Unbuntu 18.04/20.04 and Chrome OS v55+
  • Dimensions (HxWxD): 34x270x82mm
  • 3 Years manufacturer warranty

Contents

Docking station, AC adaptor (UK/EU/NA/AU), USB cable and user guide

Footnotes

Note: Host device must support DP Alt Mode for full functionality.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030860918

1 In stock Need more?

???PF_PDP_RSP_SUP???

£99.98 ( £119.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.98 (£119.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --